TC74LCX373FTELM | |
---|---|
DigiKey Part Number | TC74LCX373FTELMTR-ND - Tape & Reel (TR) TC74LCX373FTELMCT-ND - Cut Tape (CT) TC74LCX373FTELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74LCX373FTELM |
Description | IC LATCH OCTAL D-TYPE 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | D-Type Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |