MC74LCX373DTR2G | |
---|---|
DigiKey Part Number | MC74LCX373DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX373DTR2GOSCT-ND - Cut Tape (CT) MC74LCX373DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX373DTR2G |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX373DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.25233 | ¥8,130.83 |
5,000 | ¥3.13006 | ¥15,650.30 |
12,500 | ¥3.03224 | ¥37,903.00 |
25,000 | ¥3.02643 | ¥75,660.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.97000 | ¥69.70 |
25 | ¥6.61400 | ¥165.35 |
100 | ¥5.07690 | ¥507.69 |
250 | ¥4.48684 | ¥1,121.71 |
500 | ¥4.25070 | ¥2,125.35 |
1,000 | ¥3.30617 | ¥3,306.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.21800 | ¥72.18 |
25 | ¥6.84840 | ¥171.21 |
100 | ¥5.25720 | ¥525.72 |
250 | ¥4.64608 | ¥1,161.52 |
500 | ¥4.40158 | ¥2,200.79 |
1,000 | ¥3.42352 | ¥3,423.52 |