SN74LVC373APWT | |
---|---|
DigiKey Part Number | 296-SN74LVC373APWTTR-ND - Tape & Reel (TR) 296-SN74LVC373APWTCT-ND - Cut Tape (CT) 296-SN74LVC373APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC373APWT |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373APWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.39400 | ¥93.94 |
25 | ¥8.91960 | ¥222.99 |
100 | ¥7.32630 | ¥732.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.84892 | ¥1,712.23 |
500 | ¥6.05236 | ¥3,026.18 |
1,250 | ¥4.77822 | ¥5,972.78 |
2,500 | ¥4.45967 | ¥11,149.17 |
6,250 | ¥4.23671 | ¥26,479.44 |
12,500 | ¥4.07743 | ¥50,967.87 |