TC74HC245APF | |
---|---|
DigiKey Part Number | TC74HC245APF-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC245APF |
Description | IC TXRX NON-INVERT 6V 20DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
20 | ¥4.12300 | ¥82.46 |
40 | ¥3.87450 | ¥154.98 |
100 | ¥3.16160 | ¥316.16 |
260 | ¥2.93685 | ¥763.58 |
500 | ¥2.49936 | ¥1,249.68 |
1,000 | ¥1.99949 | ¥1,999.49 |
2,500 | ¥1.81205 | ¥4,530.12 |
5,000 | ¥1.68707 | ¥8,435.35 |