TC74HC132APF | |
---|---|
DigiKey Part Number | TC74HC132APF-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC132APF |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.5V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥5.03300 | ¥50.33 |
25 | ¥4.17240 | ¥104.31 |
100 | ¥3.19990 | ¥319.99 |
250 | ¥2.72072 | ¥680.18 |
500 | ¥2.42506 | ¥1,212.53 |
1,000 | ¥2.17699 | ¥2,176.99 |
2,500 | ¥1.90937 | ¥4,773.43 |
5,000 | ¥1.74443 | ¥8,722.15 |