TC4053BFTEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥31.56727
Datasheet

TC4053BFTEL

DigiKey Part Number
TC4053BFTELTR-ND - Tape & Reel (TR)
TC4053BFTELCT-ND - Cut Tape (CT)
TC4053BFTELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4053BFTEL
Description
IC SWITCH SPDTX3 160OHM 16TSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 160Ohm 16-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
4Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
30MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-50dB @ 1.5MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.46000¥6.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.63313¥3,266.26
4,000¥1.50242¥6,009.68
6,000¥1.43642¥8,618.52
10,000¥1.36279¥13,627.90
14,000¥1.31950¥18,473.00
20,000¥1.27767¥25,553.40
50,000¥1.18690¥59,345.00
Manufacturers Standard Package