TC4053BFTEL | |
---|---|
DigiKey Part Number | TC4053BFTELTR-ND - Tape & Reel (TR) TC4053BFTELCT-ND - Cut Tape (CT) TC4053BFTELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4053BFTEL |
Description | IC SWITCH SPDTX3 160OHM 16TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 160Ohm 16-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -50dB @ 1.5MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.63313 | ¥3,266.26 |
4,000 | ¥1.50242 | ¥6,009.68 |
6,000 | ¥1.43642 | ¥8,618.52 |
10,000 | ¥1.36279 | ¥13,627.90 |
14,000 | ¥1.31950 | ¥18,473.00 |
20,000 | ¥1.27767 | ¥25,553.40 |
50,000 | ¥1.18690 | ¥59,345.00 |