TBD62789APG | |
---|---|
DigiKey Part Number | TBD62789APG-ND |
Manufacturer | |
Manufacturer Product Number | TBD62789APG |
Description | IC PWR DRIVER P-CHAN 1:1 20DIP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62789APG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 50V | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 1.4Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-DIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥9.69100 | ¥96.91 |
100 | ¥6.63010 | ¥663.01 |
500 | ¥6.07836 | ¥3,039.18 |