DF2S16CT,L3F | |
---|---|
DigiKey Part Number | DF2S16CTL3FTR-ND - Tape & Reel (TR) DF2S16CTL3FCT-ND - Cut Tape (CT) DF2S16CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S16CT,L3F |
Description | TVS DIODE 12VWM CST2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount CST2 |
EDA/CAD Models | DF2S16CT,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 15.3V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.06700 | ¥10.67 |
100 | ¥0.57550 | ¥57.55 |
500 | ¥0.45186 | ¥225.93 |
1,000 | ¥0.31378 | ¥313.78 |
2,000 | ¥0.25992 | ¥519.84 |
5,000 | ¥0.24580 | ¥1,229.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20919 | ¥2,091.90 |
30,000 | ¥0.19350 | ¥5,805.00 |
50,000 | ¥0.16735 | ¥8,367.50 |
100,000 | ¥0.15689 | ¥15,689.00 |
250,000 | ¥0.13911 | ¥34,777.50 |