DF2B6M4SL,L3F | |
---|---|
DigiKey Part Number | DF2B6M4SLL3FTR-ND - Tape & Reel (TR) DF2B6M4SLL3FCT-ND - Cut Tape (CT) DF2B6M4SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B6M4SL,L3F |
Description | TVS DIODE 5.5VWM 25VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B6M4SL,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥0.91700 | ¥91.70 |
500 | ¥0.74824 | ¥374.12 |
1,000 | ¥0.55515 | ¥555.15 |
2,000 | ¥0.46706 | ¥934.12 |
5,000 | ¥0.44653 | ¥2,232.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38619 | ¥3,861.90 |
30,000 | ¥0.37895 | ¥11,368.50 |
50,000 | ¥0.31378 | ¥15,689.00 |
250,000 | ¥0.30895 | ¥77,237.50 |