DF2B12M4SL,L3F | |
---|---|
DigiKey Part Number | 264-DF2B12M4SL,L3FTR-ND - Tape & Reel (TR) 264-DF2B12M4SL,L3FCT-ND - Cut Tape (CT) 264-DF2B12M4SL,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B12M4SL,L3F |
Description | TVS DIODE 11VWM 22VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B12M4SL,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V (Max) | |
Voltage - Breakdown (Min) | 11.5V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 22W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.74000 | ¥17.40 |
100 | ¥0.84970 | ¥84.97 |
500 | ¥0.70868 | ¥354.34 |
1,000 | ¥0.49242 | ¥492.42 |
2,000 | ¥0.42675 | ¥853.50 |
5,000 | ¥0.39584 | ¥1,979.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32826 | ¥3,282.60 |
30,000 | ¥0.32247 | ¥9,674.10 |
50,000 | ¥0.28964 | ¥14,482.00 |
100,000 | ¥0.25682 | ¥25,682.00 |
250,000 | ¥0.25102 | ¥62,755.00 |