CRS06(TE85L,Q,M) | |
---|---|
DigiKey Part Number | CRS06QMTR-ND - Tape & Reel (TR) CRS06QMCT-ND - Cut Tape (CT) CRS06QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS06(TE85L,Q,M) |
Description | DIODE SCHOTTKY 20V 1A S-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS06(TE85L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 60pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.95500 | ¥29.55 |
100 | ¥1.88740 | ¥188.74 |
500 | ¥1.42566 | ¥712.83 |
1,000 | ¥1.27658 | ¥1,276.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08667 | ¥3,260.01 |
6,000 | ¥0.99086 | ¥5,945.16 |
9,000 | ¥0.94199 | ¥8,477.91 |
15,000 | ¥0.88703 | ¥13,305.45 |
21,000 | ¥0.85445 | ¥17,943.45 |
30,000 | ¥0.82278 | ¥24,683.40 |
75,000 | ¥0.80043 | ¥60,032.25 |