CES388,L3F | |
---|---|
DigiKey Part Number | CES388L3FTR-ND - Tape & Reel (TR) CES388L3FCT-ND - Cut Tape (CT) CES388L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CES388,L3F |
Description | DIODE SCHOTTKY 40V 100MA ESC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | CES388,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 25pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ESC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.90300 | ¥9.03 |
100 | ¥0.55830 | ¥55.83 |
500 | ¥0.40672 | ¥203.36 |
1,000 | ¥0.35745 | ¥357.45 |
2,000 | ¥0.31579 | ¥631.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.25090 | ¥2,007.20 |
16,000 | ¥0.22588 | ¥3,614.08 |
24,000 | ¥0.21310 | ¥5,114.40 |
40,000 | ¥0.19873 | ¥7,949.20 |
56,000 | ¥0.19021 | ¥10,651.76 |
80,000 | ¥0.18192 | ¥14,553.60 |
200,000 | ¥0.16371 | ¥32,742.00 |
400,000 | ¥0.15393 | ¥61,572.00 |