74HC574D | |
---|---|
DigiKey Part Number | 264-74HC574DTR-ND - Tape & Reel (TR) 264-74HC574DCT-ND - Cut Tape (CT) 264-74HC574DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC574D |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC574D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 59 MHz | |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 150pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.44100 | ¥54.41 |
25 | ¥5.11440 | ¥127.86 |
100 | ¥4.17320 | ¥417.32 |
250 | ¥3.87656 | ¥969.14 |
500 | ¥3.29916 | ¥1,649.58 |
1,000 | ¥2.63929 | ¥2,639.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.39190 | ¥4,783.80 |
6,000 | ¥2.22692 | ¥13,361.52 |
10,000 | ¥2.14445 | ¥21,444.50 |