74HC373D | |
---|---|
DigiKey Part Number | 74HC373DTR-ND - Tape & Reel (TR) 74HC373DCT-ND - Cut Tape (CT) 74HC373DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC373D |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC373D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.38400 | ¥43.84 |
25 | ¥4.11480 | ¥102.87 |
100 | ¥3.35860 | ¥335.86 |
250 | ¥3.11972 | ¥779.93 |
500 | ¥2.65506 | ¥1,327.53 |
1,000 | ¥2.12404 | ¥2,124.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.92491 | ¥3,849.82 |
6,000 | ¥1.79216 | ¥10,752.96 |
10,000 | ¥1.72578 | ¥17,257.80 |