BC807-40 | |
---|---|
DigiKey Part Number | 4878-BC807-40TR-ND - Tape & Reel (TR) 4878-BC807-40CT-ND - Cut Tape (CT) 4878-BC807-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40 |
Description | TRANS PNP 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC807-40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.82900 | ¥8.29 |
100 | ¥0.44660 | ¥44.66 |
500 | ¥0.35106 | ¥175.53 |
1,000 | ¥0.24375 | ¥243.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20193 | ¥605.79 |
6,000 | ¥0.19096 | ¥1,145.76 |
9,000 | ¥0.16252 | ¥1,462.68 |
30,000 | ¥0.15033 | ¥4,509.90 |
75,000 | ¥0.13002 | ¥9,751.50 |
150,000 | ¥0.10808 | ¥16,212.00 |