XC6120N152NR-G | |
---|---|
DigiKey Part Number | 893-1020-2-ND - Tape & Reel (TR) 893-1020-1-ND - Cut Tape (CT) 893-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120N152NR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6120N152NR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.57100 | ¥35.71 |
25 | ¥3.33600 | ¥83.40 |
100 | ¥2.66850 | ¥266.85 |
250 | ¥2.47792 | ¥619.48 |
500 | ¥2.09674 | ¥1,048.37 |
1,000 | ¥1.62025 | ¥1,620.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47726 | ¥4,431.78 |
6,000 | ¥1.38196 | ¥8,291.76 |
15,000 | ¥1.28665 | ¥19,299.75 |
30,000 | ¥1.21993 | ¥36,597.90 |