SMART FARM KIT | |
---|---|
DigiKey Part Number | 3887-SMARTFARMKIT-ND |
Manufacturer | |
Manufacturer Product Number | SMART FARM KIT |
Description | SUSTAINABILITY KIT FOR BEGINNERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IoT Kit TokyMaker Arduino IDE, Blockly Physical Science |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TokyLabs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Physical Science | |
Main Purpose | IoT Kit | |
Interconnect System | TokyMaker | |
Suggested Programming Environment | Arduino IDE, Blockly | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥687.65000 | ¥687.65 |