KIT-16274 | |
---|---|
DigiKey Part Number | 1568-KIT-16274-ND |
Manufacturer | |
Manufacturer Product Number | KIT-16274 |
Description | SPARKFUN MICRO:CLIMATE KIT FOR M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Weather Station micro:bit, SparkFun’s Qwiic Physical Science |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Physical Science | |
Main Purpose | Weather Station | |
Interconnect System | micro:bit, SparkFun’s Qwiic | |
Suggested Programming Environment | - | |
Utilized IC / Part | SEN-11050, SEN-13322 | |
Included MCU/MPU Board(s) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,020.15000 | ¥1,020.15 |