SEN-15901 | |
---|---|
DigiKey Part Number | 1568-SEN-15901-ND |
Manufacturer | |
Manufacturer Product Number | SEN-15901 |
Description | WEATHER METER KIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Weather Station Physical Science |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Physical Science | |
Main Purpose | Weather Station | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥656.37000 | ¥656.37 |