AST1042 | |
---|---|
DigiKey Part Number | 1832-AST1042-ND |
Manufacturer | |
Manufacturer Product Number | AST1042 |
Description | 0.42" OLED SCREEN WIRELING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | HP7240, SSD1306 OLED 0.42" Display Wireling Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Wireling | |
Type | Display | |
Function | OLED 0.42" | |
Utilized IC / Part | HP7240, SSD1306 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.58000 | ¥67.58 |