104020248 | |
---|---|
DigiKey Part Number | 1597-104020248-ND |
Manufacturer | |
Manufacturer Product Number | 104020248 |
Description | GROVE OLED DISPLAY 0.66" SSD1306 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SSD1306 OLED 0.66" Display Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Display | |
Function | OLED 0.66" | |
Utilized IC / Part | SSD1306 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.15000 | ¥45.15 |