3527 | |
---|---|
DigiKey Part Number | 1528-2293-ND |
Manufacturer | |
Manufacturer Product Number | 3527 |
Description | ADAFRUIT PIOLED - 128X32 MONOCHR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SSD1306 OLED 1" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | OLED 1" | |
Utilized IC / Part | SSD1306 | |
Contents | Board(s) | |
Suggested Programming Environment | Python | |
Interconnect System | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.74000 | ¥122.74 |