4393 | |
---|---|
DigiKey Part Number | 1528-4393-ND |
Manufacturer | |
Manufacturer Product Number | 4393 |
Description | MINI PITFT COLOR TFT FOR RAS PI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ST7789 LCD 1.14" Display Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LCD 1.14" | |
Utilized IC / Part | ST7789 | |
Contents | Board(s) | |
Suggested Programming Environment | Python | |
Interconnect System | Qwiic, STEMMA QT | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.58000 | ¥84.58 |