AST1014 | |
---|---|
DigiKey Part Number | 1832-AST1014-ND |
Manufacturer | |
Manufacturer Product Number | AST1014 |
Description | 0.69" OLED SCREEN WIRELING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ER-OLED0.69-1W OLED 0.69" Display Wireling Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Wireling | |
Type | Display | |
Function | OLED 0.69" | |
Utilized IC / Part | ER-OLED0.69-1W | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥81.69000 | ¥163.38 |