THCV220-B | |
---|---|
DigiKey Part Number | 3175-THCV220-B-ND |
Manufacturer | |
Manufacturer Product Number | THCV220-B |
Description | IC DESERIALIZER SINGLE 64QGN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.75Gbps Deserializer 1 Input 35 Output 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.75Gbps | |
Input Type | V-by-One®HS | |
Output Type | CMOS/TTL | |
Number of Inputs | 1 | |
Number of Outputs | 35 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.81000 | ¥95.81 |
10 | ¥88.01700 | ¥880.17 |
25 | ¥84.37040 | ¥2,109.26 |
80 | ¥74.33675 | ¥5,946.94 |
260 | ¥70.68831 | ¥18,378.96 |
520 | ¥66.12792 | ¥34,386.52 |
1,040 | ¥60.65530 | ¥63,081.51 |