THEVA220-V2 | |
---|---|
DigiKey Part Number | 3175-THEVA220-V2-ND |
Manufacturer | |
Manufacturer Product Number | THEVA220-V2 |
Description | THCV220 EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | THCV220 V-by-One®HS to CMOS/TTL Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | V-by-One®HS to CMOS/TTL | |
Embedded | - | |
Utilized IC / Part | THCV220 | |
Primary Attributes | Receiver | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,570.13000 | ¥1,570.13 |