THCV241-Q-B | |
---|---|
DigiKey Part Number | THCV241-Q-B-ND |
Manufacturer | |
Manufacturer Product Number | THCV241-Q-B |
Description | SERDES V-BY-ONE HS TX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4Gbps Serializer 6 Input 2 Output 40-QFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 4Gbps | |
Input Type | CMOS | |
Output Type | V-by-One®HS | |
Number of Inputs | 6 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-FQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥157.54610 | ¥15,754.61 |