THCV242A | |
---|---|
DigiKey Part Number | 3175-THCV242A-ND |
Manufacturer | |
Manufacturer Product Number | THCV242A |
Description | IC 2-LANE V-BY-ONE HS TO MIPI C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4Gbps Deserializer 2 Input 6 Output 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 4Gbps | |
Input Type | V-by-One®HS | |
Output Type | CMOS | |
Number of Inputs | 2 | |
Number of Outputs | 6 | |
Voltage - Supply | 1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,600 | ¥54.66022 | ¥142,116.57 |