ULQ2003AQDRQ1 | |
---|---|
DigiKey Part Number | 296-21568-2-ND - Tape & Reel (TR) 296-21568-1-ND - Cut Tape (CT) 296-21568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULQ2003AQDRQ1 |
Description | IC PWR DRIVER NPN 1:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2003AQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.15400 | ¥41.54 |
100 | ¥2.87340 | ¥287.34 |
500 | ¥2.40072 | ¥1,200.36 |
1,000 | ¥2.04309 | ¥2,043.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.81965 | ¥4,549.12 |
5,000 | ¥1.72389 | ¥8,619.45 |
12,500 | ¥1.59619 | ¥19,952.38 |
25,000 | ¥1.58039 | ¥39,509.75 |