UCC5350MCQDRQ1 | |
---|---|
DigiKey Part Number | 296-UCC5350MCQDRQ1TR-ND - Tape & Reel (TR) 296-UCC5350MCQDRQ1CT-ND - Cut Tape (CT) 296-UCC5350MCQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5350MCQDRQ1 |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5350MCQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Current - Output High, Low | 5A, 5A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.2V ~ 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.03200 | ¥200.32 |
25 | ¥18.93520 | ¥473.38 |
100 | ¥16.41140 | ¥1,641.14 |
250 | ¥15.57004 | ¥3,892.51 |
500 | ¥13.97096 | ¥6,985.48 |
1,000 | ¥11.78279 | ¥11,782.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.19364 | ¥27,984.10 |
5,000 | ¥10.77284 | ¥53,864.20 |