![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/620/516_16-SOIC_tmb.jpg)
UCC5350
Isolators | Isolators - Gate Drivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
UCC5350MCDR DGTL ISO 3KV 1CH GATE DVR 8SOIC | DGTL ISO 3KV 1CH GATE DVR 8SOIC | 8,873 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
UCC5350SBDR DGTL ISO 3KV 1CH GATE DVR 8SOIC | DGTL ISO 3KV 1CH GATE DVR 8SOIC | 4,034 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
UCC5350MCQDRQ1 DGTL ISO 3KV 1CH GATE DVR 8SOIC | DGTL ISO 3KV 1CH GATE DVR 8SOIC | 2,859 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
UCC5350MCQDWVRQ1 DGTL ISO 5KV 1CH GATE DVR 8SOIC | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 1,776 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
UCC5350MCDWVR DGTL ISO 5KV 1CH GATE DVR 8SOIC | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 1,127 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
UCC5350MCDWV DGTL ISO 5KV 1CH GATE DVR 8SOIC | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 437 | Tube | - | |
UCC5350MCD DGTL ISO 3KV 1CH GATE DVR 8SOIC | DGTL ISO 3KV 1CH GATE DVR 8SOIC | 1,313 | Tube | - | |
UCC5350MCQDQ1 DGTL ISO 3KV 1CH GATE DVR 8SOIC | DGTL ISO 3KV 1CH GATE DVR 8SOIC | 3,412 | Tube | - | |
UCC5350SBD DGTL ISO 3KV 1CH GATE DVR 8SOIC | DGTL ISO 3KV 1CH GATE DVR 8SOIC | 429 | Tube | - | |
UCC5350MCQDWVQ1 DGTL ISO 5KV 1CH GATE DVR 8SOIC | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 673 | Tube | - | |
UCC5350SBQDRQ1 DGTL ISO 3KV 1CH GATE DVR 8SOIC | DGTL ISO 3KV 1CH GATE DVR 8SOIC | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |