NCD57085DR2G | |
---|---|
DigiKey Part Number | 488-NCD57085DR2GTR-ND - Tape & Reel (TR) 488-NCD57085DR2GCT-ND - Cut Tape (CT) 488-NCD57085DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57085DR2G |
Description | DGTL ISO 2.5KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCD57085DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 10ns, 15ns | |
Current - Output High, Low | 7A, 7A | |
Current - Peak Output | 7A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.3V ~ 20V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.65300 | ¥136.53 |
25 | ¥12.88120 | ¥322.03 |
100 | ¥10.30350 | ¥1,030.35 |
250 | ¥9.01536 | ¥2,253.84 |
500 | ¥8.75796 | ¥4,378.98 |
1,000 | ¥6.95485 | ¥6,954.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.69726 | ¥16,743.15 |
5,000 | ¥6.43967 | ¥32,198.35 |
12,500 | ¥6.37591 | ¥79,698.88 |