UCC27282QDQ1 | |
---|---|
DigiKey Part Number | 296-UCC27282QDQ1-ND |
Manufacturer | |
Manufacturer Product Number | UCC27282QDQ1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5.5V ~ 16V | |
Logic Voltage - VIL, VIH | 0.9V, 2.4V | |
Current - Peak Output (Source, Sink) | 2.5A, 3.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.25000 | ¥232.50 |
75 | ¥21.97813 | ¥1,648.36 |
150 | ¥19.04727 | ¥2,857.09 |
300 | ¥18.07060 | ¥5,421.18 |
525 | ¥16.21459 | ¥8,512.66 |
1,050 | ¥13.67503 | ¥14,358.78 |
2,550 | ¥12.99126 | ¥33,127.71 |
5,025 | ¥12.50285 | ¥62,826.82 |