UCC27212AQDDARQ1 | |
---|---|
DigiKey Part Number | 296-48223-2-ND - Tape & Reel (TR) 296-48223-1-ND - Cut Tape (CT) 296-48223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27212AQDDARQ1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27212AQDDARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 7V ~ 17V | |
Logic Voltage - VIL, VIH | 1.6V, 2.3V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7.8ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥36.59800 | ¥365.98 |
25 | ¥34.60000 | ¥865.00 |
100 | ¥29.98720 | ¥2,998.72 |
250 | ¥28.44916 | ¥7,112.29 |
500 | ¥25.52746 | ¥12,763.73 |
1,000 | ¥21.52908 | ¥21,529.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.45267 | ¥51,131.68 |