LTC7062IMSE#WPBF | |
---|---|
DigiKey Part Number | 505-LTC7062IMSE#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7062IMSE#WPBF |
Description | IC GATE DRVR HIGH-SIDE 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7062IMSE#WPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5V ~ 14V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 115 V | |
Rise / Fall Time (Typ) | 18ns, 14ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥22.84300 | ¥228.43 |
37 | ¥21.59297 | ¥798.94 |
111 | ¥18.71414 | ¥2,077.27 |
259 | ¥17.75440 | ¥4,598.39 |
518 | ¥16.89608 | ¥8,752.17 |