UC3846DWTR | |
---|---|
DigiKey Part Number | 296-39524-2-ND - Tape & Reel (TR) 296-39524-1-ND - Cut Tape (CT) 296-39524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3846DWTR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3846DWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6.95V ~ 40V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.94000 | ¥30.94 |
10 | ¥27.77300 | ¥277.73 |
25 | ¥26.25520 | ¥656.38 |
100 | ¥22.75440 | ¥2,275.44 |
250 | ¥21.58696 | ¥5,396.74 |
500 | ¥19.37002 | ¥9,685.01 |
1,000 | ¥16.33619 | ¥16,336.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.98737 | ¥29,974.74 |