UC2844D8TR | |
---|---|
DigiKey Part Number | 296-44341-2-ND - Tape & Reel (TR) 296-44341-1-ND - Cut Tape (CT) 296-44341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2844D8TR |
Description | IC PWM BOOST FLYBCK ISO CM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844D8TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.78800 | ¥107.88 |
25 | ¥10.24240 | ¥256.06 |
100 | ¥8.41280 | ¥841.28 |
250 | ¥7.86396 | ¥1,965.99 |
500 | ¥6.94974 | ¥3,474.87 |
1,000 | ¥5.48660 | ¥5,486.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.52690 | ¥11,317.25 |