UC2844D8 | |
---|---|
DigiKey Part Number | 296-11184-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2844D8 |
Description | IC CUR-MODE PWM CONT 8-SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844D8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98500 | ¥109.85 |
75 | ¥10.36520 | ¥777.39 |
150 | ¥8.83100 | ¥1,324.65 |
300 | ¥8.29190 | ¥2,487.57 |
525 | ¥7.25543 | ¥3,809.10 |