UA7905CKCS | |
---|---|
DigiKey Part Number | 296-17077-ND |
Manufacturer | |
Manufacturer Product Number | UA7905CKCS |
Description | IC REG LINEAR -5V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA7905CKCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -25V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.96200 | ¥69.62 |
50 | ¥6.61060 | ¥330.53 |
100 | ¥5.43060 | ¥543.06 |
250 | ¥5.07660 | ¥1,269.15 |
500 | ¥4.48626 | ¥2,243.13 |
1,000 | ¥3.54178 | ¥3,541.78 |
2,500 | ¥3.30568 | ¥8,264.20 |
5,000 | ¥3.14042 | ¥15,702.10 |