TXU0304DTRR | |
---|---|
DigiKey Part Number | 296-TXU0304DTRRTR-ND - Tape & Reel (TR) 296-TXU0304DTRRCT-ND - Cut Tape (CT) 296-TXU0304DTRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0304DTRR |
Description | IC TRANSLATOR UNIDIR 12X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-X2QFN (1.7x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.7x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.33300 | ¥63.33 |
25 | ¥6.01160 | ¥150.29 |
100 | ¥4.93730 | ¥493.73 |
250 | ¥4.61492 | ¥1,153.73 |
500 | ¥4.07836 | ¥2,039.18 |
1,000 | ¥3.21969 | ¥3,219.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.00504 | ¥9,015.12 |
6,000 | ¥2.85479 | ¥17,128.74 |
15,000 | ¥2.74747 | ¥41,212.05 |
30,000 | ¥2.66161 | ¥79,848.30 |