CSD22202W15 | |
---|---|
DigiKey Part Number | 296-39999-2-ND - Tape & Reel (TR) 296-39999-1-ND - Cut Tape (CT) 296-39999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD22202W15 |
Description | MOSFET P-CH 8V 10A 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 10A (Ta) 1.5W (Ta) Surface Mount 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | CSD22202W15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 12.2mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 4.5 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 1390 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.00800 | ¥50.08 |
100 | ¥3.46700 | ¥346.70 |
500 | ¥2.89708 | ¥1,448.54 |
1,000 | ¥2.46557 | ¥2,465.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.19588 | ¥6,587.64 |
6,000 | ¥2.08031 | ¥12,481.86 |
9,000 | ¥1.92621 | ¥17,335.89 |
30,000 | ¥1.90714 | ¥57,214.20 |