TXS0104EDR | |
---|---|
DigiKey Part Number | 296-20696-2-ND - Tape & Reel (TR) 296-20696-1-ND - Cut Tape (CT) 296-20696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104EDR |
Description | IC TRANSLTR BIDIRECTIONAL 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104EDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.97300 | ¥89.73 |
25 | ¥8.52160 | ¥213.04 |
100 | ¥6.99890 | ¥699.89 |
250 | ¥6.54288 | ¥1,635.72 |
500 | ¥5.78200 | ¥2,891.00 |
1,000 | ¥4.56465 | ¥4,564.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.26036 | ¥10,650.90 |
5,000 | ¥4.04737 | ¥20,236.85 |
12,500 | ¥3.89520 | ¥48,690.00 |