TUSB522PIRGET | |
---|---|
DigiKey Part Number | 296-47904-2-ND - Tape & Reel (TR) 296-47904-1-ND - Cut Tape (CT) 296-47904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB522PIRGET |
Description | IC REDRIVER USB 3.1 DUAL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB522PIRGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.25 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 98mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.83828 | ¥4,459.57 |
500 | ¥16.00626 | ¥8,003.13 |
1,250 | ¥13.49925 | ¥16,874.06 |
2,500 | ¥12.82429 | ¥32,060.72 |
6,250 | ¥12.34219 | ¥77,138.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.59000 | ¥25.59 |
10 | ¥22.94500 | ¥229.45 |
25 | ¥21.69520 | ¥542.38 |
100 | ¥18.80210 | ¥1,880.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥22.15800 | ¥221.58 |
25 | ¥20.95160 | ¥523.79 |
100 | ¥18.15760 | ¥1,815.76 |