TCAN3413DDFR | |
---|---|
DigiKey Part Number | 296-TCAN3413DDFRTR-ND - Tape & Reel (TR) 296-TCAN3413DDFRCT-ND - Cut Tape (CT) 296-TCAN3413DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN3413DDFR |
Description | 3.3-V CAN FD TRANSCEIVER WITH FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN3413DDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.20800 | ¥122.08 |
25 | ¥11.58560 | ¥289.64 |
100 | ¥9.51680 | ¥951.68 |
250 | ¥8.89580 | ¥2,223.95 |
500 | ¥7.86154 | ¥3,930.77 |
1,000 | ¥6.20645 | ¥6,206.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.21230 | ¥15,636.90 |
6,000 | ¥4.95168 | ¥29,710.08 |
15,000 | ¥4.76552 | ¥71,482.80 |