TUSB422IYFPR | |
---|---|
DigiKey Part Number | 296-50441-2-ND - Tape & Reel (TR) 296-50441-1-ND - Cut Tape (CT) 296-50441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB422IYFPR |
Description | IC INTERFACE SPECIALIZED 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Interface 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TUSB422IYFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 9-XFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.19600 | ¥111.96 |
25 | ¥10.63000 | ¥265.75 |
100 | ¥8.73070 | ¥873.07 |
250 | ¥8.16116 | ¥2,040.29 |
500 | ¥7.21226 | ¥3,606.13 |
1,000 | ¥5.69386 | ¥5,693.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.14715 | ¥12,441.45 |
6,000 | ¥3.93979 | ¥23,638.74 |
15,000 | ¥3.79168 | ¥56,875.20 |