ITV4030L1222NR | |
---|---|
DigiKey Part Number | 18-ITV4030L1222NRTR-ND - Tape & Reel (TR) 18-ITV4030L1222NRCT-ND - Cut Tape (CT) 18-ITV4030L1222NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV4030L1222NR |
Description | FUSE BOARD MOUNT 22A 36VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 A AC 36 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 36 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Color | - | |
Size / Dimension | 0.160" L x 0.120" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.5 mOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.25000 | ¥28.25 |
5 | ¥27.31600 | ¥136.58 |
10 | ¥26.33200 | ¥263.32 |
50 | ¥20.48300 | ¥1,024.15 |
100 | ¥17.17230 | ¥1,717.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥17.17278 | ¥85,863.90 |