TUSB3210PM | |
---|---|
DigiKey Part Number | 296-11092-ND |
Manufacturer | |
Manufacturer Product Number | TUSB3210PM |
Description | IC USB CNTRLR STORAGE 64-LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TUSB3210PM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | 8052 | |
Program Memory Type | EEPROM | |
Controller Series | TUSB | |
RAM Size | 8K x 8 | |
Interface | Serial EEPROM | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |