TUSB3210KBDPDK | |
---|---|
DigiKey Part Number | 296-49279-ND |
Manufacturer | |
Manufacturer Product Number | TUSB3210KBDPDK |
Description | TUSB3210KBDPDK |
Customer Reference | |
Detailed Description | TUSB3210 USB Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TUSB3210KBDPDK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | TUSB3210 | |
Primary Attributes | USB Keyboard | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,725.15000 | ¥1,725.15 |