TS5A23167YZPR | |
---|---|
DigiKey Part Number | 296-21184-2-ND - Tape & Reel (TR) 296-21184-1-ND - Cut Tape (CT) 296-21184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23167YZPR |
Description | IC SW SPST-NCX2 900MOHM 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 900mOhm 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23167YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7.5ns, 11ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥7.34500 | ¥73.45 |
25 | ¥6.97080 | ¥174.27 |
100 | ¥5.72730 | ¥572.73 |
250 | ¥5.35340 | ¥1,338.35 |
500 | ¥4.73110 | ¥2,365.55 |
1,000 | ¥3.73501 | ¥3,735.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.08169 | ¥9,245.07 |